Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves, Size XL, Silicon Coating
- RS Stock No.:
- 718-673
- Mfr. Part No.:
- AV40850
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 718-673
- Mfr. Part No.:
- AV40850
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | XL | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather | |
| Lining Material | Leather | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | AV408 | |
| Coating | Silicon | |
| Safety Standard | CE | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size XL | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather | ||
Lining Material Leather | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series AV408 | ||
Coating Silicon | ||
Safety Standard CE | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti Impact Glove utilises Advanced visco-elastic polymer padding to effectively shield the Palm from impacts and shocks, making it an essential tool for those engaged in manual tasks. Designed in a mechanics style, it offers impressive flexibility and comfort, ensuring that users can maintain dexterity while working. The glove is constructed from synthetic ultra suede leather that enhances both durability and wearability. It is particularly suited for a variety of applications including general work, material handling, warehousing, sports, and home improvement projects. The adjustable wrist with hook and loop closure allows for a secure fit, providing added safety during use.
Visco elastic polymer padding offers superior impact protection
Mechanics style design ensures exceptional flexibility for user comfort
Synthetic ultra suede leather enhances durability and wearability
Silicone dots on Palm and fingertips provide exceptional grip
Breathable and stretchy spandex back ensures comfort during extended wear
Full finger coverage maximises hand protection in various tasks
Adjustable wrist with hook and loop closure for a secure fit
Ideal for diverse applications including manual and electric tool use
Available in multiple sizes to fit various hand circumferences
Sold per pair, catering to both individual and commercial needs
Related links
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40850 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 714-20 LPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto BG40860 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
