Impacto AVPRO Black Stretch Fabric Abrasion & Tear-Resistant Gloves, Size M
- RS Stock No.:
- 718-675
- Mfr. Part No.:
- AV759030
- Manufacturer:
- Impacto
Subtotal (1 pair)*
€63.36
(exc. VAT)
€77.93
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €63.36 |
*price indicative
- RS Stock No.:
- 718-675
- Mfr. Part No.:
- AV759030
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Stretch Fabric | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | AVPRO | |
| Safety Standard | CE | |
| Resistance Features | Anti-Vibration | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Stretch Fabric | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series AVPRO | ||
Safety Standard CE | ||
Resistance Features Anti-Vibration | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Impacto Anti-Vibration Glove is engineered to provide exceptional protection against hand-arm vibration syndrome (HAVS) while ensuring comfort and dexterity. Ideal for professionals using vibrating tools such as sanders, powered lawn mowers, and grinders, these gloves feature a unique padded design using patented foam technology. This innovative product reduces vibration energy transmission significantly, helping users maintain control and reducing the risk of vibration-related injuries. The full-finger design coupled with a mechanics style enhances fit and flexibility, making it an essential choice for anyone in need of protective wear without compromising tactile feedback.
Patented foam technology for optimal vibration protection
Full finger design ensures excellent hand safety
Non slip textured Palm enhances grip and tool control
Soft materials provide comfort for extended use
Elastic wrist with adjustable hook and loop closure for a secure fit
Conforms to ISO 10819 and ANSI S2.73 standards for anti vibration gloves
Available in multiple sizes to ensure a comfortable fit
Designed for use with a range of vibrating tools, boosting workplace safety
Related links
- Impacto AV7590 Black Stretch Fabric Abrasion & Tear-Resistant Gloves, Size XL
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves, Size M
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 601-00 Blue Polycotton Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 714-20SPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
