Impacto 503-20 LPR Black Leather, Nylon Abrasion & Tear-Resistant Gloves, Size L, Leather Coating
- RS Stock No.:
- 718-703
- Mfr. Part No.:
- 50320110040
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 718-703
- Mfr. Part No.:
- 50320110040
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | L | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Leather, Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Shock Resistant | |
| Safety Standard | CE | |
| Coating | Leather | |
| Series | 503-20 LPR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size L | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Leather, Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Shock Resistant | ||
Safety Standard CE | ||
Coating Leather | ||
Series 503-20 LPR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove offers superior protection for your hands through its innovative use of Visco-Elastic Polymer (VEP) padding. Designed to absorb impact and reduce shock during rigorous tasks, this glove ensures your palms, sides, and backs are well shielded. Crafted from Durable nylon fabric, it prioritises breathability and comfort, allowing for extended wear without compromising on movement. Its fingerless design promotes tactile feedback, Ideal for applications requiring dexterity. With a grain leather cover, it also offers excellent abrasion resistance, making it a versatile choice for automotive tasks and more. This protective glove is tailored to meet the demands of various industries while ensuring compliance with safety standards.
Utilises Advanced Visco Elastic Polymer (VEP) padding for effective shock dissipation
Nylon fabric construction enhances comfort and breathability during extended use
Fingerless style allows for enhanced tactile feedback and finger mobility
Grain leather cover provides additional abrasion resistance for demanding tasks
Side padding ensures protection from impact during various automotive applications
Available in multiple variations to cater to specific user needs
Durable VEP material does not compress over time, maintaining protective qualities
Meets EN 388:2003 and EN 420:2003+A1:2009 safety standards for mechanical risks
Easily maintained with hand wash recommendations to prolong glove life
Related links
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 400-00 LPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
