Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves, Size L, Leather Coating
- RS Stock No.:
- 718-698
- Mfr. Part No.:
- 50210110040
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€48.60
(exc. VAT)
€59.78
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €48.60 |
*price indicative
- RS Stock No.:
- 718-698
- Mfr. Part No.:
- 50210110040
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | L | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Polyurethane | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Shock Resistant | |
| Series | 502-10 LPR | |
| Coating | Leather | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size L | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Polyurethane | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Shock Resistant | ||
Series 502-10 LPR | ||
Coating Leather | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove provides exceptional protection for the Palm and thumb web area against impact and shock. Designed with innovative Visco-Elastic Polymer (VEP) padding, this glove ensures that users experience optimal comfort while engaging in rigorous tasks. The fingerless style promotes tactile feedback and mobility, making it an Ideal choice for varied applications such as construction, assembly, and manufacturing. With a Durable suede leather cover, these gloves not only safeguard against abrasion but also enhance longevity, ensuring reliable performance in demanding environments. The range of glove sizes accommodates users with different hand circumferences, promoting a secure fit and effective protection.
Utilises Visco Elastic Polymer (VEP) padding for superior impact absorption
Fingerless design allows for enhanced tactile feedback and dexterity
Constructed from breathable nylon fabric for maximum comfort
Suede leather cover offers robust abrasion protection and durability
Available in multiple sizes to ensure a proper fit for various hand circumferences
Ideal for tasks involving hand tools and power tools in construction and warehousing
VEP padding does not 'compression set', maintaining its shape and effectiveness over time
Compliant with EN 388:2003 and EN 420:2003+A1:2009 standards for mechanical risks
Related links
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 400-00 LPR Black Grey Leather Abrasion & Tear-Resistant Gloves, Size L
- Impacto 714-20 LPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 714-20SPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
