Impacto 503-20SPR Black Leather, Nylon Abrasion & Tear-Resistant Gloves, Size S, Leather Coating
- RS Stock No.:
- 718-700
- Mfr. Part No.:
- 50320110020
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 718-700
- Mfr. Part No.:
- 50320110020
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | S | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Lining Material | Nylon | |
| Material | Leather, Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 503-20SPR | |
| Resistance Features | Shock Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | CE | |
| Coating | Leather | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size S | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Lining Material Nylon | ||
Material Leather, Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 503-20SPR | ||
Resistance Features Shock Resistant | ||
Number of Gloves 2 | ||
Safety Standard CE | ||
Coating Leather | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove is expertly designed to provide superior hand protection in demanding work environments. Crafted with innovative Visco-Elastic Polymer (VEP) padding, these gloves effectively shield the palm, sides, and back of the hand from impacts and shocks. Their fingerless design ensures enhanced dexterity and tactile feedback, making them Ideal for tasks requiring precision. Additionally, the gloves are MADE from Durable nylon fabric that ensures breathability and comfort, allowing you to wear them throughout the day without compromising on safety or performance. With a robust grain leather cover for added abrasion protection, The Impacto Anti Impact Glove is perfect for automotive applications and other rigorous tasks.
Contoured 1/8 inch VEP padding offers excellent impact and shock protection
Fingerless style allows for maximum mobility and tactile awareness
Made from lightweight nylon fabric ensuring breathability and comfort
Grain leather cover provides additional abrasion resistance
Side padding absorbs impacts during automotive tasks such as trim and panel installations
Available in several variations to cater to specific needs, including options without leather
Designed to maintain performance without 'compression set' for long lasting durability
Conforms to safety standards EN 388:2003 and EN 420:2003+A1:2009, ensuring protective hand coverage
Easy to maintain with hand wash instructions to prolong the glove's lifespan
Related links
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 714-20SPR Blue Polyurethane Abrasion & Tear-Resistant Gloves Silicon Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
