Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size XS
- RS Stock No.:
- 718-733
- Mfr. Part No.:
- HS22610
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 718-733
- Mfr. Part No.:
- HS22610
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Anti-Static Wrist Strap | |
| Size | XS | |
| Material | Nylon | |
| Colour | Grey | |
| Number of Gloves | 2 | |
| Safety Standard | CE, EN 420 | |
| Resistance Features | Anti-Fatigue | |
| Series | HS226 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Anti-Static Wrist Strap | ||
Size XS | ||
Material Nylon | ||
Colour Grey | ||
Number of Gloves 2 | ||
Safety Standard CE, EN 420 | ||
Resistance Features Anti-Fatigue | ||
Series HS226 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size M
- Impacto HS226 Grey Nylon Anti-Static Wrist Strap, Size XL
- StarTech.com Anti-Static Wrist Strap 5ft Cord Included Reusable
- RS PRO Anti-Static Wrist Strap 550mm
- RS PRO Anti-Static Wrist Strap 450mm
- Weller Anti-Static Wrist Strap 2.4m Cord Included
- Ansell Nylon Anti-Static Gloves, Size 8
- Ansell Nylon Anti-Static Gloves, Size 9
