Portwest A120 White Elastic, Polyester Glove, Size 7, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-403
- Mfr. Part No.:
- A120WHRS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.41 | €0.784 |
*price indicative
- RS Stock No.:
- 719-403
- Mfr. Part No.:
- A120WHRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 7 | |
| Product Type | Glove | |
| Material | Elastic, Polyester | |
| Lining Material | Polyester | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Series | A120 | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 7 | ||
Product Type Glove | ||
Material Elastic, Polyester | ||
Lining Material Polyester | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Series A120 | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling in various industries, offering a perfect blend of dexterity and breathability. This glove features a smooth PU coating, making it an excellent choice for intricate tasks where precision is paramount. Constructed from robust polyester with an ergonomic 13 gauge liner, it ensures both comfort and durability. Available in multiple sizes, it caters to diverse user needs and is packaged for convenience, enhancing its suitability for retail environments. The glove's silicone-free design also makes it Ideal for sensitive applications in manufacturing and electronics, ensuring that it meets the highest standards of performance and safety.
Smooth PU coating enhances abrasion resistance
Durable polyester construction offers greater strength than natural fibres
Designed with a 13 gauge liner for comfort and precise fitting
Silicone-free, making it Ideal for sensitive applications
Palm-dipped for increased dexterity and ventilation
Retail tag included to improve sales presentation
CE certified, ensuring compliance with safety standards
Perfect for intricate tasks requiring fine motor skills
Available in a variety of sizes for all users
Related links
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 5 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 12 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
