Portwest A120 Grey Elastic, Polyester Glove, Size 7, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-425
- Mfr. Part No.:
- A120GRRS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.14 | €0.845 |
*price indicative
- RS Stock No.:
- 719-425
- Mfr. Part No.:
- A120GRRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove | |
| Size | 7 | |
| Material | Elastic, Polyester | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove | ||
Size 7 | ||
Material Elastic, Polyester | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for exceptional grip and dexterity, making it an Ideal choice for various general handling tasks across multiple industries. Crafted with a smooth PU coating, this glove ensures enhanced abrasion resistance while maintaining breathability. It is perfect for intricate applications, affording the user superior control and comfort. Available in a range of sizes and colours, each glove is individually packed, ensuring hygiene and convenience for the user. With its robust construction combining polyester and elastic, the glove promises durability and a precise fit, catering to the needs of professionals in environments that demand high-performance hand protection.
Smooth PU coating increases durability and abrasion resistance
Polyester material offers superior strength compared to natural fibres
Designed for intricate tasks requiring high dexterity
Silicone-free to prevent issues in production lines, especially for paint and electronics
CE certified and compliant with European standards for safety
Palm-dipped design enhances ventilation and dexterity
Variety of sizes and colours available for individual preference
Retail tags improve presentation for retail sales
Related links
- Portwest A120 Grey Elastic Size 8 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 7 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
