Portwest A120 White Elastic, Polyester Glove, Size 11, Latex, Nitrile, Polyurethane, PVC Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.41€0.784

*price indicative

RS Stock No.:
719-404
Mfr. Part No.:
A120WHRXXL
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

11

Product Type

Glove

Lining Material

Polyester

Material

Elastic, Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Coating

Latex, Nitrile, Polyurethane, PVC

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Number of Gloves

12

Resistance Features

Abrasion Resistant

Series

A120

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest grip 13 PU Palm Glove is designed to provide exceptional dexterity and breathability for a variety of tasks across multiple industries. Ideal for intricate handling, these gloves feature a smooth PU coating that enhances abrasion resistance while ensuring comfort and fit. Each pair is individually packed, guaranteeing quality you can trust, and a range of sizes ensures a perfect fit for every user. Engineered from Durable polyester and elastic, they offer unparalleled performance while being silicone-free for use in environments where silicone could pose a problem, such as manufacturing, paint applications, electronics, and glass handling. With certifications highlighting their dexterity and protection levels, these gloves stand out in the hand protection category.

Smooth PU coating increases abrasion resistance

Durable polyester construction offers superior strength

Designed for intricate tasks requiring high dexterity

Silicone-free, perfect for sensitive applications in various industries

CE certified for added safety and reliability

Features Palm dipping to enhance ventilation

Retail tag included for improved presentation in stores

Part of a best-selling glove collection from portwest, ensuring quality

Broad size range available, accommodating all users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy