Portwest A120 White Elastic, Polyester Glove, Size 8, Latex, Nitrile, Polyurethane, PVC Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

€9.41

(exc. VAT)

€11.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.41€0.784

*price indicative

RS Stock No.:
719-427
Mfr. Part No.:
A120WHRM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Glove

Size

8

Material

Elastic, Polyester

Lining Material

Polyester

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Series

A120

Resistance Features

Abrasion Resistant

Safety Standard

ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020

Coating

Latex, Nitrile, Polyurethane, PVC

Number of Gloves

12

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Grip 13 PU Palm Glove is your Ideal companion for general handling tasks across various industries. Designed for dexterity and breathability, this glove allows you to tackle intricate jobs with confidence. Constructed with a smooth PU coating, it offers remarkable abrasion resistance while ensuring excellent grip and comfort. Available in a spectrum of sizes, this glove is tailored to fit every hand, enhancing performance in demanding environments. Its silicone-free design makes it suitable for sensitive applications, such as manufacturing and electronics. Whether you're handling materials or working on precise tasks, this glove is engineered for reliability and efficiency.

Smooth PU coating increases abrasion resistance for longer wear

Durable polyester construction offers strength superior to natural fibres

Designed with a 13 gauge liner for a snug and precise fit

Silicone-free nature is Ideal for sensitive handling applications

Outstanding dexterity allows for intricate tasks without sacrificing grip

Palm dipping enhances ventilation and dexterity during use

CE certified for safety and compliance in various work environments

Retail presentation tag facilitates an attractive display for sales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy