Portwest A120 Grey Elastic, Polyester Glove, Size 11, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-426
- Mfr. Part No.:
- A120GRRXXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.14 | €0.845 |
*price indicative
- RS Stock No.:
- 719-426
- Mfr. Part No.:
- A120GRRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove | |
| Size | 11 | |
| Material | Elastic, Polyester | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 12 | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant | |
| Series | A120 | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove | ||
Size 11 | ||
Material Elastic, Polyester | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 12 | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant | ||
Series A120 | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling in diverse industries, embodying the perfect balance of dexterity and breathability. Crafted with a smooth PU coating and a 13 gauge polyester liner, this glove provides enhanced abrasiveness resistance and exceptional durability for intricate tasks. Its precision fit ensures comfort during extended wear, making it an outstanding choice for professionals who require both protection and flexibility. With a silicone-free design, its Ideal for applications in manufacturing, electronics, and paint work, where silicone presence is a concern. Each pair is individually packed, available in multiple colours and sizes, ensuring suitability for various user needs.
Smooth PU coating enhances abrasion resistance and durability
13 gauge polyester liner offers superior strength compared to natural fibres
Silicone-free construction is perfect for sensitive applications in manufacturing and electronics
Palm dipping increases dexterity and ventilation for all-day comfort
Retail tag included for better presentation in sales environments
CE certified, affirming compliance with safety standards
Variety of colours and sizes available, catering to a broad audience
Related links
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 8 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
