Portwest A120 Grey Elastic, Polyester Glove, Size 8, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-402
- Mfr. Part No.:
- A120GRRM
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.14 | €0.845 |
*price indicative
- RS Stock No.:
- 719-402
- Mfr. Part No.:
- A120GRRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 8 | |
| Product Type | Glove | |
| Lining Material | Polyester | |
| Material | Elastic, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 12 | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 8 | ||
Product Type Glove | ||
Lining Material Polyester | ||
Material Elastic, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 12 | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove offers superior protection and dexterity, making it a go-to choice for diverse industries. Ideal for intricate tasks where breathability and grip are essential, this glove is crafted from Durable polyester and elastic materials, ensuring both comfort and longevity. It is available in various sizes and individual packaging, catering to the specific needs of users. The smooth PU coating enhances abrasion resistance, making it suitable for demanding environments while adhering to relevant safety standards. With silicone-free construction, this glove is also perfect for applications in manufacturing, electronics, and glass handling.
Smooth PU coating enhances abrasion resistance
Constructed with Durable polyester for long-lasting wear
Designed for intricate tasks requiring high dexterity
Silicone-free, Ideal for roles where silicone contamination is an issue
Palm-dipped to improve ventilation and dexterity
CE certified and compliant with industry standards for safety
Retail tag aids in professional presentation for retail sales
Suitable for a wide range of applications across various industries
Related links
- Portwest A120 Grey Elastic Size 6 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
