Portwest A120 Grey Elastic, Polyester Glove, Size 6, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 719-434
- Mfr. Part No.:
- A120GRRXS
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 pack of 12 pairs)*
€10.14
(exc. VAT)
€12.47
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.14 | €0.845 |
*price indicative
- RS Stock No.:
- 719-434
- Mfr. Part No.:
- A120GRRXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Glove | |
| Size | 6 | |
| Material | Elastic, Polyester | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Glove | ||
Size 6 | ||
Material Elastic, Polyester | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 12 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Grip 13 PU Palm Glove is designed for general handling across a variety of industries where dexterity and breathability are paramount. This highly popular glove features a smooth PU coating that enhances abrasion resistance, making it perfect for intricate tasks. Crafted from Durable polyester, it offers superior strength compared to natural fibres and provides a snug fit that ensures comfort during prolonged wear. The glove's palm-dipped design allows for enhanced ventilation and dexterity, catering to tasks that require precision without compromising on protection. Available in multiple sizes and colours, it's also versatile enough to suit various work environments.
Smooth PU coating increases abrasion resistance for enhanced durability
Constructed from strong polyester for superior longevity
Palm-dipped design enhances both dexterity and ventilation
Ideal for intricate tasks requiring precision handling
Silicone-free composition makes it suitable for sensitive applications in manufacturing and electronics
Retail tag included for effective presentation in retail settings
CE certified for essential safety reassurance
Complies with EN ISO 21420: 2020 for dexterity
Tested under EN 388 standards, ensuring high levels of protection
Related links
- Portwest A120 Grey Elastic Size 8 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 10 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 7 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 11 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
