RS Better World
Skytec Black, Green Work Gloves, Size 10
- RS Stock No.:
- 201-3584
- Mfr. Part No.:
- SKG00017E
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€11.84
(exc. VAT)
€14.56
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-3584
- Mfr. Part No.:
- SKG00017E
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 10 | ||
Product Type Work Gloves | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Standards/Approvals CE | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec TRC725 10/XL is a lightweight, open fingers design, PU coated glove with steel fibre. It allows protection in most risky applications whilst enabling precise handling.
High cut resistance
3 open fingers to allow high precision tasks
PU coating gives exceptional abrasion resistance
Related links
- Skytec Black Size 9
- Skytec Black Size 10
- Skytec Black Size 8
- Skytec Black Size 6, Nitrile Foam Coating
- Skytec Black Size 11, Nitrile Foam Coating
- Skytec Black, Green Fibreglass Para-Aramid Work Gloves
- Skytec BMG784 Black Metal Fibre Size 10, Nitrile Foam Coating
- Skytec TRC750 Black Nylon Size S, Latex Coating
