RS PRO Grey Leather Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 253-5103
- Mfr. Part No.:
- 560L
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€10.97
(exc. VAT)
€13.49
(inc. VAT)
Limited stock
- 10,856 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.97 |
*price indicative
- RS Stock No.:
- 253-5103
- Mfr. Part No.:
- 560L
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Grey | |
| EN 388 Abrasion | No | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN388 Cut - TDM-100 Test | No | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | No | |
| Safety Standard | EN 388:2016, EN 407:2004 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 3143B, EN407:2004 X1XXXX, EU | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Grey | ||
EN 388 Abrasion No | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN388 Cut - TDM-100 Test No | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test No | ||
Safety Standard EN 388:2016, EN 407:2004 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 3143B, EN407:2004 X1XXXX, EU | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
RS PRO Rigger Work Gloves with Rubberised Cuff and Knuckle Strap
Introducing the range of RS PRO Rigger Work Gloves, a high-quality solution for a range of applications like tough handling tasks, metal components handling, general maintenance, and much more. They are designed to provide outstanding hand protection by ensuring the tough leather covers the most essential parts of the hand, like fingertips, palms and wrist veins. These durable, re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort for the wearer, even over extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Leather Work Gloves Uncoated Coating
- Polyco Healthline Yellow Leather Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Liscombe Grey Leather Work Gloves Leather Coating
- Facom Yellow Leather Electricians Gloves Uncoated Coating
- Lebon Protection BLACKWELDER Black Leather Cut Resistant Gloves Uncoated Coating
- Delta Plus VENICUTC05 Grey Size 9, Uncoated Coating
- Ansell HyFlex 11-318 Grey Dyneema Work Gloves Uncoated Coating
