Liscombe Contact Touch White Nylon Work Gloves, Size 9, Nitrile Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 12 Pair(s)

€84.98

(exc. VAT)

€104.53

(inc. VAT)

RS Stock No.:
230-0597
Mfr. Part No.:
LN631-09
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

9

Lining Material

Nylon

Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Contact Touch

Coating

Nitrile

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

24

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Liscombe white liner is made of seamless knitted nylon and has lightweight nitrile palm coating. It comes in size 9, used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It coms in 12 pairs per pack, 240 pairs per case.

Excellent comfort and close fit from seamless liner

Open back allows the hand to breath

Tough yet lightweight coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy