Milwaukee Grey Terrycloth Work Gloves, Size 11/XL

Subtotal (1 unit)*

€42.22

(exc. VAT)

€51.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.22

*price indicative

RS Stock No.:
231-1835
Mfr. Part No.:
48229734
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Work Gloves

Size

11/XL

Material

Terrycloth

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Mechanical Hazards EN 388

No

Safety Standard

EN 388

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee work gloves provides ultimate comfort and breathability. The TPR pad provides knuckle protection and has hook and loop closure for secure fit. The capacitive knuckle allows use of touch screen devices without removing gloves or using dirty fingertips.

Breathable tri-cot lining

Size 11 - XXL

Terry cloth thumb

Pack quantity 1

Rating EN 388:2016 (2121X)

Safety standard CE Category 2;UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy