Milwaukee Winter Gloves Red Latex Cut Resistant Gloves, Size 9, Latex Coating
- RS Stock No.:
- 231-1841
- Mfr. Part No.:
- 4932471348
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€19.33
(exc. VAT)
€23.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.33 |
*price indicative
- RS Stock No.:
- 231-1841
- Mfr. Part No.:
- 4932471348
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Material | Latex | |
| Lining Material | Latex | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 4 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ISO 13997 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | Winter Gloves | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Material Latex | ||
Lining Material Latex | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 4 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ISO 13997 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series Winter Gloves | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves has winter insulation will keep the hand warm while working in cold conditions. The gloves fit comfortably after being worn for extended periods
of time.
Size 9 - L
Colour code black
Rating EN 388:2016 (2442C) | EN 511 (02X)
Safety standard CE Category 2;UKCA
Related links
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Milwaukee Winter Gloves Red Latex Cut Resistant Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut B Black HPPE Work Gloves L, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves Latex Coating
- Milwaukee Winter Cut Black HPPE Work Gloves M, Latex Coating
