Milwaukee Winter Gloves Red Latex Cut Resistant Gloves, Size 2XL, Latex Coating

Subtotal (1 unit)*

€19.33

(exc. VAT)

€23.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.33

*price indicative

RS Stock No.:
231-1843
Mfr. Part No.:
4932471350
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cut Resistant Gloves

Size

2XL

Lining Material

Latex

Material

Latex

Colour

Red

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

4

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

ISO 13997

Number of Gloves

2

Series

Winter Gloves

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee gloves has winter insulation will keep the hand warm while working in cold conditions. The gloves fit comfortably after being worn for extended periods

of time.

Size 11 - XXL

Colour code black

Rating EN 388:2016 (2442C) | EN 511 (02X)

Safety standard CE Category 2;UKCA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy