Showa 690 Blue Cotton Gloves, Size 10/XL, Polyvinyl Chloride Coating
- RS Stock No.:
- 231-5381
- Mfr. Part No.:
- SHO690
- Manufacturer:
- Showa
Subtotal (1 pair)*
€32.50
(exc. VAT)
€39.98
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €32.50 |
*price indicative
- RS Stock No.:
- 231-5381
- Mfr. Part No.:
- SHO690
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 10/XL | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 690 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | EN 388 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 10/XL | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 690 | ||
Coating Polyvinyl Chloride | ||
Safety Standard EN 388 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa SHO6904 is a flexible, soft glove that absorbs perspiration, for ultra comfortable extended wear and with good mechanical resistance. It seals and protects the hand against chemicals while remaining flexible. It is impermeable for working in damp or greasy environments, enabling you to grip objects securely. The sleeve stays correctly adjusted while the surface provides tactile feel and better grip.
Length material 650 mm
Packaging 10/60
Colour of support/coating material Blue
Thickness 1.30 mm
Related links
- Showa 690 Blue Cotton Gloves Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 690 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec Argon Black Nylon Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
