Ansell AlphaTec Blue Cotton Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 232-9549
- Mfr. Part No.:
- 23201070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
- Plus 48 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.31 |
*price indicative
- RS Stock No.:
- 232-9549
- Mfr. Part No.:
- 23201070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Polyvinyl Chloride | |
| Series | AlphaTec | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | Compliant with FDA & EU food handling requirements | |
| Number of Gloves | 2 | |
| Standards/Approvals | FDA & EU | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Polyvinyl Chloride | ||
Series AlphaTec | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard Compliant with FDA & EU food handling requirements | ||
Number of Gloves 2 | ||
Standards/Approvals FDA & EU | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell AlphaTec Series Work Gloves, Size 7, Blue - 23201070
This work glove is medium-weight PVC-coated protective gloves designed for handling tasks where chemical contact and cutting hazards may occur. They combine a cotton knitted liner with a soft PVC covering to maintain dexterity at low temperatures, while an extended sleeve offers additional wrist protection and resistance to dust and liquids. The design is intended for food processing and varied industrial environments that require adherence to FDA and EU food‑handling requirements.
Features and Benefits:
• EN374 compliance providing chemical contact protection
• EN388 abrasion level 3 for wear resistance
• EN388 blade resistance for cut hazard mitigation
• Cotton liner delivering enhanced wearer comfort
• Sandblast finish improving wet-surface grip
• EN388 abrasion level 3 for wear resistance
• EN388 blade resistance for cut hazard mitigation
• Cotton liner delivering enhanced wearer comfort
• Sandblast finish improving wet-surface grip
Applications
• Suitable for seafood processing with direct food contact
• Ideal for cold-storage handling and logistics
• Used for chemical processing and preparation tasks
• Can be used for janitorial cleaning and site preparation
• Suitable for unloading lines, valves and industrial equipment
• Ideal for cold-storage handling and logistics
• Used for chemical processing and preparation tasks
• Can be used for janitorial cleaning and site preparation
• Suitable for unloading lines, valves and industrial equipment
What materials provide the barrier against liquids?
A soft PVC coating forms the external barrier while the cotton liner offers internal comfort.
How does the glove maintain dexterity in low temperatures?
The PVC formulation remains pliable at reduced temperatures, enabling manual precision during handling.
Are these gloves appropriate for food contact environments?
They meet FDA and EU food‑handling requirements for use in applications involving direct food contact.
What feature improves grip in wet conditions?
A sandblast-dipped finish creates a roughened surface to enhance grip when surfaces are wet.
Related links
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Tegera 318 Blue Cotton Size 7, Polyvinyl Chloride Coating
