Ansell HyFlex 70-750 Green Kevlar Work Gloves, Size 10, Uncoated Coating
- RS Stock No.:
- 232-9589
- Mfr. Part No.:
- 70750100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€22.33
(exc. VAT)
€27.47
(inc. VAT)
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €22.33 |
*price indicative
- RS Stock No.:
- 232-9589
- Mfr. Part No.:
- 70750100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Green | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Uncoated | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Series | HyFlex 70-750 | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Green | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Uncoated | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Series HyFlex 70-750 | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-750 Series Work Gloves, Size 10, Green - 70750100
This work glove offers cut protection and flexibility for handling Sharp materials in industrial settings. Constructed with a Kevlar-lined Shell and an uncoated finish, it is intended for tasks requiring mechanical protection and resistance to tearing while preserving dexterity and wearer comfort.
Features and Benefits:
• EN388 abrasion level 2 provides sustained surface wear resistance
• Tear resistance level 4 reduces fabric failure during handling
• Kevlar lining delivers cut resistance with a lightweight feel
• Uncoated finish preserves tactile sensitivity for precision work
• CE conformity ensures compliance with applicable European safety norms
• Tear resistance level 4 reduces fabric failure during handling
• Kevlar lining delivers cut resistance with a lightweight feel
• Uncoated finish preserves tactile sensitivity for precision work
• CE conformity ensures compliance with applicable European safety norms
Applications
• Suitable for handling Sharp or irregular metal pieces
• Used for body assembly of metal components
• Ideal for metal fabrication tasks requiring cut protection
• Can be used in automotive assembly operations
• Used for body assembly of metal components
• Ideal for metal fabrication tasks requiring cut protection
• Can be used in automotive assembly operations
What safety standards does it meet?
It complies with EN ISO 21420:2020 and carries CE marking.
How are the gloves sized and packaged?
They are supplied as size 10 and sold in pairs with multiple pairs per carton.
What material provides cut resistance in these gloves?
A Kevlar liner provides the cut-resistant barrier and mechanical protection.
Are these gloves coated for chemical or thermal protection?
They are uncoated and do not provide chemical or thermal resistance.
Related links
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
