Ansell AlphaTec Blue Latex Work Gloves, Size 10, Latex Coating

Subtotal (1 pair)*

€2.39

(exc. VAT)

€2.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 33 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€2.39

*price indicative

RS Stock No.:
232-9614
Mfr. Part No.:
87305100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Latex

Lining Material

Unlined

Colour

Blue

EN 388 Abrasion

No

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

X

Safety Standard

EU food handling compliance, FDA

Number of Gloves

2

Coating

Latex

Resistance Features

Chemical Resistant

Series

AlphaTec

Standards/Approvals

FDA & EU food handling requirements

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
TH

Ansell Work Gloves - 87305100BP


This work gloves category is designed to provide effective protection while ensuring compliance in various industrial settings. These gloves are particularly effective in applications requiring chemical resistance, adhering to international safety standards. With their unlined natural latex construction, they offer both flexibility and decent tactile sensitivity, making them suitable for delicate tasks.

Features & Benefits


• Chemical resistant to protect against liquid hazards

• Lightweight design enhances comfort during extended use

• Chlorinated surfaces reduce allergy risks for users

• Innovative fish scale pattern optimises grip in wet and dry conditions

• Complies with food handling requirements for safety in kitchens

• High-dexterity design suitable for detailed work tasks

Applications


• Suitable for food processing industries with direct food contact

• Applicable in agriculture for handling fruits and vegetables

• Can be used for janitorial tasks requiring personal protection

• Often employed in chemical handling situations where gloves are needed

How do these gloves enhance grip in different conditions?


The innovative fish scale pattern on the gloves’ surface significantly improves grip, ensuring that users can handle wet and dry objects without compromising their safety or accuracy in tasks.

Are these gloves suitable for individuals with latex allergies?


While the gloves are designed to minimise allergy risks through chlorination, some users may still be sensitive to natural latex proteins. It’s advisable for individuals with known allergies to seek alternative options.

What makes these gloves appropriate for food handling applications?


The gloves are specifically compliant with EU and FDA food handling regulations, ensuring that they meet safety standards for use in environments where direct contact with food is necessary.

Can these gloves be used in various industrial settings?


Yes, these gloves are versatile and can be effectively used in various industrial sectors, including maintenance and sanitation, due to their protective qualities and compliance with safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy