Ansell 11-644 White Nylon Cut Resistant Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 248-5195
- Mfr. Part No.:
- 11644110
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€10.12
(exc. VAT)
€12.45
(inc. VAT)
- RS Stock No.:
- 248-5195
- Mfr. Part No.:
- 11644110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nylon | |
| Main Colour of Glove | White | |
| Number of Gloves | 1Pair | |
| Glove Coating | Polyurethane | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 2016 | 4342B | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | 11-644 | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nylon | ||
Main Colour of Glove White | ||
Number of Gloves 1Pair | ||
Glove Coating Polyurethane | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 2016 4342B | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range 11-644 | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell versatile industrial gloves, combining cut protection, advanced durability and dexterity. Ergonomic fit and low palm weight makes it perfectly comfortable for highly precise operations.
Preventing workplace injuries
Durable personal protection over long periods
Offering dexterity and all-day comfort
Durable personal protection over long periods
Offering dexterity and all-day comfort
Related links
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell White Nylon Cut Resistant Work Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating

