RS Better World

Ansell 11-849 Grey Nylon, Elastane Work Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-5272
Mfr. Part No.:
11849090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Nylon, Elastane

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Number of Gloves

2

Coating

Nitrile

Resistance Features

Abrasion Resistant

Series

11-849

Safety Standard

ANSI, EN

Standards/Approvals

REACH

EN 374 Chemical

No

Better World Claim

Extended Product Life

EN 511 Cold

No

Better World Product

Yes

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 11849100


This is a pair of work gloves designed for effective hand protection in various environments. These gloves offer reliable abrasion resistance and durability, making them ideal for tasks that involve handling sharp or rough materials. Their fully dipped nitrile coating provides comprehensive coverage against light scratches and dirt, ensuring your hands remain clean and safe while you work.

Features & Benefits


• Fully dipped design delivers 360° hand protection

• FORTIX™ coating enhances abrasion resistance and grip

• Silicone-free material prevents contaminant transfer

• Made with nylon and spandex for a comfortable fit

• EN388 certified for cut, tear, and puncture resistance

• Suitable for thermal protection against contact heat

Applications


• Suitable for automotive and mechanical industries

• Can be used for general handling and assembly tasks

• Often employed in metal fabrication and transportation

• Ideal for picking and fastening components in logistics

• Applicable in environments where occasional handling of hot objects is required

What materials are used in the construction of these gloves?


The gloves are made with a nylon and spandex liner, providing flexibility and comfort. The outer coating is made from nitrile foam, enhancing durability and grip for various tasks.

How do these gloves provide protection against cuts and abrasions?


The gloves comply with EN388 standards, offering certified protection against cuts, tears, and punctures. The FORTIX™ nitrile coating significantly boosts their abrasion resistance.

In what situations can these gloves be particularly beneficial?


These gloves are particularly beneficial when working in environments with sharp materials or where there is a risk of light abrasions. They excel in automotive, electronics, and mechanical applications where dexterity and grip are essential.

Are these gloves safe for use in industries dealing with harmful substances?


While these gloves are skin-friendly and free from harmful substances, they do not offer chemical protection as per EN374 standards. They are best suited for light-duty handling tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy