Ansell 11-849 Grey Nylon, Elastane Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 248-5269
- Mfr. Part No.:
- 11849060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 69 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5269
- Mfr. Part No.:
- 11849060
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Abrasion Resistant | |
| Series | 11-849 | |
| Coating | Nitrile | |
| Safety Standard | EN, REACH Compliant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Abrasion Resistant | ||
Series 11-849 | ||
Coating Nitrile | ||
Safety Standard EN, REACH Compliant | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
Better World Product Yes | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Ansell Work Gloves - 11849100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves provide protection against cuts and abrasions?
In what situations can these gloves be particularly beneficial?
Are these gloves safe for use in industries dealing with harmful substances?
Related links
- Ansell 11-849 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 9, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 10, Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 6, Nitrile Coating
- Ansell HyFlex 11-849 Black Nylon Size 6, Nitrile Foam Coating
