Ansell 11-849 Grey Nylon, Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 248-5273
- Mfr. Part No.:
- 11849100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
- 150 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5273
- Mfr. Part No.:
- 11849100
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Nitrile | |
| Series | 11-849 | |
| Safety Standard | ANSI, EN | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Nitrile | ||
Series 11-849 | ||
Safety Standard ANSI, EN | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
Better World Product Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 11849100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves provide protection against cuts and abrasions?
In what situations can these gloves be particularly beneficial?
Are these gloves safe for use in industries dealing with harmful substances?
Related links
- Ansell 11-849 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 9, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 6, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell HyFlex 11-840 Grey Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-849 Black Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 10, Nitrile Foam Coating
