Ansell 11-849 Grey Nylon, Elastane Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 248-5274
- Mfr. Part No.:
- 11849110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
- 89 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5274
- Mfr. Part No.:
- 11849110
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN, REACH Compliant | |
| Series | 11-849 | |
| Standards/Approvals | Dermatest and Oeko-Tex certified | |
| EN 374 Chemical | No | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | No | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN, REACH Compliant | ||
Series 11-849 | ||
Standards/Approvals Dermatest and Oeko-Tex certified | ||
EN 374 Chemical No | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal No | ||
Better World Product Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 11849100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves provide protection against cuts and abrasions?
In what situations can these gloves be particularly beneficial?
Are these gloves safe for use in industries dealing with harmful substances?
Related links
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 9, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 7, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 6, Nitrile Coating
- Ansell 11-849 Grey Nylon Size 10, Nitrile Coating
- Ansell HyFlex 11-849 Black Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-840 Grey Nylon Size 11, Nitrile Coating
- Ansell 11-816 Black Spandex Work Gloves Nitrile Foam Coating
