Ansell 58-535 Green Nylon Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

€10.77

(exc. VAT)

€13.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.77

*price indicative

RS Stock No.:
248-6283
Mfr. Part No.:
58535W070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Green

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Number of Gloves

2

Series

58-535

Coating

Nitrile

Safety Standard

ANSI ABR 5

Resistance Features

Chemical Resistant

Standards/Approvals

CE, EN ISO 21420:2020, REACH

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Gloves - 58535W09


This is a pair of gloves designed for a range of industrial applications, providing essential protection against chemicals and abrasion. The gloves utilise a nitrile coating for enhanced grip, making them suitable for handling oily or wet components. Their nylon inner liner offers elevated comfort, particularly in indoor environments.

Features & Benefits


• ANSELL GRIP™ coating ensures superior grip in wet and dry conditions

• Chemical-resistant properties protect against various hazardous substances

• Bonded construction limits liquid and chemical penetration for added safety

• Abrasion-resistant properties comply with BS EN (British Standards European Norm) standards for durability

• EN 407 compliant for protection against contact heat, enhancing workplace safety

• Lightweight nylon fabric promotes comfort during prolonged wear

Applications


• Suitable for automotive and machinery handling tasks

• Applicable in metal fabrication and assembly operations

• Can be used for body painting and sealant

• Often employed in transferring liquids and solids within industrial equipment

• Ideal for warehousing and raw materials management activities

What protective properties do these gloves offer for hazardous tasks?


These gloves feature a nitrile coating that provides excellent chemical resistance, making them suitable for various hazardous tasks in industries such as automotive and metalworking.

How can I ensure a proper fit for maximum comfort during use?


To achieve a snug fit, it's important to select the appropriate size based on the manufacturer's sising chart. The flexibility of the nylon material also contributes to a comfortable experience during extensive usage.

Are these gloves suitable for handling temperatures in industrial environments?


Yes, they comply with EN 407 standards, offering protection against contact heat, making them suitable for specific tasks that involve exposure to elevated temperatures.

What maintenance is recommended to prolong the life of these gloves?


For optimal maintenance, the gloves should be cleaned after each use and stored in a cool, dry place away from direct sunlight and chemicals to prevent degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy