Traffi TG1050 Red Natural Rubber Latex Nylon Cut Resistant Gloves, Size 10, Latex Coating
- RS Stock No.:
- 250-0977
- Mfr. Part No.:
- TG1050-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.31 |
*price indicative
- RS Stock No.:
- 250-0977
- Mfr. Part No.:
- TG1050-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | Cut Resistant Gloves | |
| Material | Natural Rubber Latex Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | TG1050 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388 3131X | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type Cut Resistant Gloves | ||
Material Natural Rubber Latex Nylon | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Series TG1050 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388 3131X | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The TraffiGloves lightweight, X-Dura latex palm coated handling with cut level 1 safety glove suitable in wet and dry conditions. High stretch liner delivers an outstanding wearer experience.
Size of 10
Rugged and durable grip
High tear resistance
Flexible and very comfortable
Excellent dexterity, highly tactile
Related links
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi TG5070 Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
