Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves, Size 11, Latex Coating
- RS Stock No.:
- 250-0978
- Mfr. Part No.:
- TG1050-11
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.31 |
*price indicative
- RS Stock No.:
- 250-0978
- Mfr. Part No.:
- TG1050-11
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Lining Material | Elastane, Nylon | |
| Material | Natural Rubber Latex Nylon | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Lining Material Elastane, Nylon | ||
Material Natural Rubber Latex Nylon | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade 1 | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves lightweight, X-Dura latex palm coated handling with cut level 1 safety glove suitable in wet and dry conditions. High stretch liner delivers an outstanding wearer experience.
Size of 11
Rugged and durable grip
High tear resistance
Flexible and very comfortable
Excellent dexterity, highly tactile
Related links
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi TG1050 Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
