Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€3.31

*price indicative

RS Stock No.:
250-0980
Mfr. Part No.:
TG1050-07
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

7

Material

Natural Rubber Latex Nylon

Lining Material

Elastane, Nylon

Colour

Red

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

1

Coating

Latex

Safety Standard

No

Resistance Features

Cut Resistant

Number of Gloves

1

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves lightweight, X-Dura latex palm coated handling with cut level 1 safety glove suitable in wet and dry conditions. High stretch liner delivers an outstanding wearer experience.

Size of 7

Rugged and durable grip

High tear resistance

Flexible and very comfortable

Excellent dexterity, highly tactile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy