Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves, Size 7, Latex Coating
- RS Stock No.:
- 250-1081
- Mfr. Part No.:
- TG5070-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.37 |
*price indicative
- RS Stock No.:
- 250-1081
- Mfr. Part No.:
- TG5070-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Natural Rubber Latex Nylon | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant | |
| Coating | Latex | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| EN 511 Cold | X2X | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Natural Rubber Latex Nylon | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant | ||
Coating Latex | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
EN 511 Cold X2X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The TraffiGloves flexible, comfortable single layer winter ready glove with X-DURA thermal latex matt finish palm coating for excellent grip in wet and dry conditions. Brushed acrylic inner lining and level D cut protection.
Size of 7
Provides dexterity and high levels of wearer comfort
Keep hands warm irrespective of the weather
Related links
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi TG5070 Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
- Traffi Red Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating
