Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves, Size 11, Latex Coating

Subtotal (1 pair)*

€11.77

(exc. VAT)

€14.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.77

*price indicative

RS Stock No.:
250-1079
Mfr. Part No.:
TG5060-11
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Cut Resistant Gloves

Size

11

Material

Natural Rubber Latex Nylon

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

C

Resistance Features

Cut Resistant

Number of Gloves

1

Coating

Latex

Safety Standard

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves flexible, comfortable single layer winter ready glove with X-DURA thermal latex matt finish palm coating for excellent grip in wet and dry conditions. Brushed acrylic inner lining and level D cut protection.

Size of 11

Provides dexterity and high levels of wearer comfort

Keep hands warm irrespective of the weather

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy