Milwaukee Winter Cut A Red Acrylic Gloves, Size 11, Latex Coating

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
260-1870
Mfr. Part No.:
4932471346
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

11

Product Type

Gloves

Material

Acrylic

Colour

Red

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

1

Safety Standard

EN, EN 388:2016 1141A, EN ISO 21420

Resistance Features

General Purpose

Series

Winter Cut A

Coating

Latex

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN388:2016 (1141A), EN511 (01X), EN ISO 21420

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee winter cut A gloves 11/XXL it is warm and dual liner for excellent warmth in coolest condition and for high breathability all day.

Winter insulation will keep the hand warm while working in cold conditions

High dexterity while handling small objects

1 piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy