GUYARD Black Cut Winter Black Acrylic, HPPE, Lycra Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 196-759
- Mfr. Part No.:
- BLACK CUT WINTER 11
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€91.30
(exc. VAT)
€112.30
(inc. VAT)
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.30 | €9.13 |
*price indicative
- RS Stock No.:
- 196-759
- Mfr. Part No.:
- BLACK CUT WINTER 11
- Manufacturer:
- GUYARD
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Lining Material | Brushed Acrylic, Knitted High Performance Polyethylene, Lycra | |
| Material | Acrylic, HPPE, Lycra | |
| Colour | Black | |
| EN 388 Abrasion | 2/4 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN 511:2006, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Black Cut Winter | |
| Coating | Latex | |
| Standards/Approvals | CE, EN 388 :2016 +A1 :2018 (2 5 4 2 C), EN 511 :2006, EN ISO 13997 :1999, EN ISO 21420 :2020, EU, EU Regulation 2016/425, PPE Category II | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 11 | ||
Lining Material Brushed Acrylic, Knitted High Performance Polyethylene, Lycra | ||
Material Acrylic, HPPE, Lycra | ||
Colour Black | ||
EN 388 Abrasion 2/4 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN 511:2006, EN ISO 13997:1999, EN ISO 21420:2020, PPE Category II | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Black Cut Winter | ||
Coating Latex | ||
Standards/Approvals CE, EN 388 :2016 +A1 :2018 (2 5 4 2 C), EN 511 :2006, EN ISO 13997 :1999, EN ISO 21420 :2020, EU, EU Regulation 2016/425, PPE Category II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- GUYARD Black Cut Winter Black Acrylic Lycra Work Gloves Latex Coating
- GUYARD Black Cut Winter White Polyurethane Work Gloves Polyurethane Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- Traffi A-TG5 Black HPPE Size 11, Latex Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- GUYARD FULL NIC CUT 3 Black HPPE Polyamide Work Gloves Nitrile Coating
- Milwaukee Winter Cut Black HPPE Work Gloves XXL, Latex Coating
