Facom Maintenance/Personal Equipment Red Latex Glove, Size 10

Subtotal (1 unit)*

€188.65

(exc. VAT)

€232.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€188.65

*price indicative

RS Stock No.:
267-5731
Mfr. Part No.:
BC.10CVE
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Glove

Size

10

Material

Latex

Colour

Red

Series

Maintenance/Personal Equipment

Safety Standard

ASTM, EN, IEC, PPE

Resistance Features

Dielectric, Mechanical Hazard Resistant

Number of Gloves

2

Standards/Approvals

ASTM F2675, EN 60903:2003 - IEC 60903:2014, IEC 61482-1-2, PPE Category III (Reg. EU 2016/425)

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom insulated composite glove that provide a high level of dexterity. That each pair is supplied with cotton inserts which guaranteed give comfort at work.

Dielectric gloves

Protection against mechanical hazards

Related links