GUYARD THERM500 TAILLE Red Leather Work Gloves, Size 10, Leather Coating

Subtotal (1 pack of 5 pairs)*

€535.68

(exc. VAT)

€658.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€535.68€107.136

*price indicative

RS Stock No.:
196-597
Mfr. Part No.:
THERM500 TAILLE 10
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Product Type

Work Gloves

Size

10

Material

Leather

Lining Material

Cotton

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 12477:2001 + A1:2005, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009, PPE Category II

Series

THERM500 TAILLE

Coating

Leather

Standards/Approvals

CE, EN 12477:2001+ A1:2005, EN 388:2016 +A1:2018 (4 5 4 4 F), EN 407:2004, EN 420:2003 +A1:2009, EU Regulation 2016/425 compliant, EU type certificate issued, PPE Category II

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD High-heat glove is expertly designed for professionals who demand exceptional protection and comfort in hazardous environments. Crafted from chrome-tanned, heat-treated cowhide leather, the glove boasts impressive high-temperature resistance, making it suitable for intensive applications like MIG, MAG, and ARC welding.

Meets essential safety performance levels as per relevant EN standards

Incorporates a unique protective limit against extreme temperatures

Maintains excellent abrasion, tear, and puncture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy