Milwaukee Hybrid Leather Red Leather Gloves, Size 8

Subtotal (1 unit)*

€49.26

(exc. VAT)

€60.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.26

*price indicative

RS Stock No.:
231-1865
Mfr. Part No.:
4932471912
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

8

Product Type

Gloves

Material

Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

ISO 13997

Number of Gloves

2

Series

Hybrid Leather

Resistance Features

Cut Resistant

EN 374 Chemical

No

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Hybrid Leather Series Glove, size 8 size, Red - 4932471912


This glove is designed to protect hands during manual tasks in industrial settings while allowing tactile control. Constructed with leather on the Palm and synthetic material on the back, it balances abrasion resistance with dexterity. A touchscreen-capable fingertip enables interaction with devices without removing the glove. The product is supplied as a pair and sized for a medium fit.

Features & Benefits


• Cut resistance meeting ISO 13997 for slicing hazards
• Reinforced Palm for improved load-handling comfort
• Synthetic back of hand for increased breathability and dexterity
• Smartswipe fingertip to operate touchscreens without removal

Applications


• Suitable for electrical assembly requiring fine touch control
• Ideal for mechanical maintenance and component handling
• Used for automation wiring and panel work
• can be used on construction sites handling Sharp materials
• Suitable for electronics prototyping and test-bench tasks

How is puncture resistance represented for use with small fasteners?


The gloves include puncture protection assessed under EN388 testing, indicating enhanced resistance to penetration from pointed objects during handling tasks.

Can these gloves be used where cut hazards are present during cable preparation?


Yes, they conform to a cut resistance standard aligned with ISO 13997, which relates to protection against higher-force cutting incidents common when stripping or cutting cables.

How does the glove manage heat and moisture during prolonged use?


The back of hand has a synthetic leather construction that improves airflow compared with full-leather designs, helping to reduce sweat build-up during extended operations.

What ensures sustained durability when lifting heavy or abrasive components?


The Palm area is reinforced with additional leather layers to resist wear from repetitive contact and to provide extra cushioning when handling weighty parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy