Milwaukee Hybrid Leather Red Leather Gloves, Size 10

Subtotal (1 unit)*

€49.26

(exc. VAT)

€60.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.26

*price indicative

RS Stock No.:
231-1867
Mfr. Part No.:
4932471914
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Gloves

Size

10

Material

Leather

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Number of Gloves

2

Safety Standard

ISO 13997

Series

Hybrid Leather

Resistance Features

Cut Resistant

Standards/Approvals

CE

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Hybrid Leather Series Glove, size 10 Glove, Red - 4932471914


This glove provides protective handwear for industrial tasks where cut resistance and dexterity are required. Designed for mechanical, electrical and automation environments, it combines leather on the Palm with synthetic material on the back to balance durability and breathability while allowing touchscreen use on the index finger knuckle.

Features & Benefits


• ISO 13997 cut resistance for enhanced edge protection
• Reinforced Palm improves grip and reduces wear
• Synthetic back increases dexterity and airflow
• Smartswipe™ touchscreen access maintains control without removal

Applications


• Suitable for handling Sharp sheet metal and cutting tasks
• Ideal for assembly work in electronics production
• Used for cable work and wiring in electrical installations
• Can be used for material handling in mechanical workshops
• Suitable for machine maintenance where touchscreen tools are used

How are touchscreen functions retained during tasks?


Touch interaction is enabled via a conductive patch on the index finger knuckle that lets operators manipulate devices without removing the gloves.

What colour and size options are available for selection?


The product is supplied in red and is available in size 10 for larger hand fits.

How are durability and wear resistance achieved in high-friction areas?


The Palm is leather-reinforced to withstand abrasion and provide high-traction handling on heavy objects.

What safety categorisation does it hold for workplace use?


It is classified as CE Category 2 and carries a UKCA marking for intermediate-risk protective gloves.

How are they packaged for distribution and inventory?


Items are supplied as a single pack containing a pair of gloves for immediate deployment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy