Milwaukee Demolition Black, Grey Lycra, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 269-4428
- Mfr. Part No.:
- 4932498486
- Manufacturer:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
€42.22
(exc. VAT)
€51.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.22 |
*price indicative
- RS Stock No.:
- 269-4428
- Mfr. Part No.:
- 4932498486
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Lycra, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Series | Demolition | |
| Standards/Approvals | CE Category 2, EN 388 (2121X), EN ISO 21420 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Lycra, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Series Demolition | ||
Standards/Approvals CE Category 2, EN 388 (2121X), EN ISO 21420 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Demolition Gloves are designed to provide ultimate durability and grip for the most demanding tasks. The integrated capacitive surface on forefinger is designed to allow the use of smart phones and touch screens, without removing gloves or wiping dirty finger tips across the screen.
Breathable for comfort
Velcro fastener
Related links
- Milwaukee High Cut Grey HPPE Nylon Size 7, Nitrile Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
- Showa S-TEX 377SC Blue Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Tegera TEGERA Black Nylon Work Gloves Nitrile Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 7, Nitrile Coating
