Traffi Work Glove 220mm
- RS Stock No.:
- 271-7845
- Mfr. Part No.:
- T21-TG5140-07
- Manufacturer:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€10.38
(exc. VAT)
€12.77
(inc. VAT)
- RS Stock No.:
- 271-7845
- Mfr. Part No.:
- T21-TG5140-07
- Manufacturer:
- Traffi
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Work Glove | |
| Overall Length | 220mm | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Work Glove | ||
Overall Length 220mm | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Green Nitrile Size 7, Nitrile Coating
- Glove TraffiGlove TG5140 Morphic 5 Size
- Traffi Orange HPPE Size 7, Polyurethane Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Nitrile Size 7, Nitrile Coating
- Traffi Green Natural Rubber Latex Nylon Cut Resistant Gloves Latex Coating

