Polyco Healthline Silver, Blue Work Gloves 660 mm
- RS Stock No.:
- 272-3406
- Mfr. Part No.:
- 7582
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€390.03
(exc. VAT)
€479.74
(inc. VAT)
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €390.03 |
*price indicative
- RS Stock No.:
- 272-3406
- Mfr. Part No.:
- 7582
- Manufacturer:
- Polyco Healthline
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Colour | Silver, Blue | |
| Overall Length | 660mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Colour Silver, Blue | ||
Overall Length 660mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Polyco Healthline Silver Work Gloves Heat Resistant
- Polyco Healthline Black Latex Work Glove 660 mm
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Blue Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Matrix Blue Size 9, Latex Coating
- Polyco Healthline Matrix Blue Size 8, Latex Coating
- Polyco Healthline Dyflex Blue Polyurethane Work Gloves Polyurethane Coating
