Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size L

Subtotal (1 pair)*

€271.40

(exc. VAT)

€333.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€271.40

*price indicative

RS Stock No.:
273-0708
Mfr. Part No.:
A3215835-7070-L
Manufacturer:
Cotswold Outdoor Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cotswold Outdoor Ltd

Product Type

Heat & Cold Resistant Gloves

Size

L

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy