Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size XL
- RS Stock No.:
- 273-0711
- Mfr. Part No.:
- A3215835-7070-XL
- Manufacturer:
- Cotswold Outdoor Ltd
Subtotal (1 pair)*
€122.56
(exc. VAT)
€150.75
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €122.56 |
*price indicative
- RS Stock No.:
- 273-0711
- Mfr. Part No.:
- A3215835-7070-XL
- Manufacturer:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Heat & Cold Resistant Gloves | |
| Size | XL | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Heat & Cold Resistant Gloves | ||
Size XL | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size S
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size M
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size L
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves, Size XL
- Cotswold Outdoor Ltd Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
