Tegera TEGERA Oil Grip Black Nitrile Rubber, Recycled Polyester Heat & Cold Resistant Gloves, Size 12, Nitrile Foam

Subtotal (1 pack of 6 pairs)*

€58.26

(exc. VAT)

€71.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.26€9.71

*price indicative

RS Stock No.:
797-957
Mfr. Part No.:
8853-12
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Heat & Cold Resistant Gloves

Size

12

Lining Material

Recycled Polyester

Material

Nitrile Rubber, Recycled Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Coating

Nitrile Foam

Series

TEGERA Oil Grip

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Resistance Features

Oil and Grease, Waterproof, Windproof

Number of Gloves

12

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove offers exceptional protection in oily and greasy environments, ensuring a secure grip while remaining waterproof and flexible for precision tasks. It combines Advanced materials for both comfort and functionality.

Features a nitrile foam grip for excellent handling in slippery conditions

Knitted lining MADE from over 90% recycled polyester for sustainability

Fully dipped design ensures complete waterproofing and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy