Tegera TEGERA Oil Grip Black, Blue, Red Elastane, Nitrile Rubber, Recycled Polyester Heat & Cold Resistant Gloves, Size

Subtotal (1 pack of 6 pairs)*

€102.60

(exc. VAT)

€126.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€102.60€17.10

*price indicative

RS Stock No.:
797-958
Mfr. Part No.:
8857-6
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Heat & Cold Resistant Gloves

Size

6

Material

Elastane, Nitrile Rubber, Recycled Polyester

Lining Material

Recycled Polyester, Elastane

Colour

Black, Blue, Red

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

12

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Coating

Nitrile Foam

Series

TEGERA Oil Grip

Resistance Features

Cut Resistant, Oil and Grease

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera glove is a cut-resistant accessory is designed specifically for oily environments, offering enhanced grip and protection. is engineered with three layers of nitrile foam, it ensures safety while maintaining dexterity.

Durable construction withstands contact heat up to 100°C

Flexible design allows excellent fingertip sensitivity for touchscreen use

Robust oil barrier prevents slipping in oily conditions

Cut-resistant level C for enhanced safety during tasks

Reinforcement between the thumb and index finger enhances durability

Wide size range ensures a secure fit for various users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy