Tegera TEGERA Oil Grip Black, Blue, Red Elastane, Nitrile Rubber, Recycled Polyester Heat & Cold Resistant Gloves, Size
- RS Stock No.:
- 797-959
- Mfr. Part No.:
- 8857-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.60 | €17.10 |
*price indicative
- RS Stock No.:
- 797-959
- Mfr. Part No.:
- 8857-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Heat & Cold Resistant Gloves | |
| Size | 12 | |
| Lining Material | Recycled Polyester, Elastane | |
| Material | Elastane, Nitrile Rubber, Recycled Polyester | |
| Colour | Black, Blue, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Series | TEGERA Oil Grip | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Resistance Features | Cut Resistant, Oil and Grease | |
| Coating | Nitrile Foam | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Heat & Cold Resistant Gloves | ||
Size 12 | ||
Lining Material Recycled Polyester, Elastane | ||
Material Elastane, Nitrile Rubber, Recycled Polyester | ||
Colour Black, Blue, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Series TEGERA Oil Grip | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Resistance Features Cut Resistant, Oil and Grease | ||
Coating Nitrile Foam | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera cut resistant glove provides superior nitrile grip in oily environments, ensuring safety and dexterity. It features a robust oil barrier while maintaining excellent fingertip sensitivity for touchscreen functionality.
Cut resistant level C for enhanced protection
Oil and grease resistant, preventing slipping
Flexible with reinforcement between thumb and index finger
Withstands contact heat up to 100°C
Made with 30% recycled polyester for sustainability
Touchscreen functionality for added convenience
Available in a wide size range for optimal fit
Related links
- Tegera TEGERA Oil Grip Black Red Elastane Recycled Polyester Heat & Cold Resistant Gloves
- Tegera TEGERA Oil Grip Black Nitrile Size 12, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 12, Nitrile
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera TEGERA Oil Grip Black Nitrile Size 6, Nitrile Foam Coating
- Tegera TEGERA Oil Grip Black Recycled Polyester Size 6, Nitrile
- Tegera TEGERA Oil Grip Black Nitrile Spandex Heat & Cold Resistant Gloves Nitrile Foam
- Tegera OIL GRIP 8857 Black Nitrile Foam Work Gloves Nitrile Foam Coating
