RS PRO Brown Leather Work Gloves

Subtotal (1 pair)*

€27.35

(exc. VAT)

€33.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€27.35

*price indicative

RS Stock No.:
273-5518
Mfr. Part No.:
L5-316-V
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Gloves

Material

Leather

Colour

Brown

Number of Gloves

1

Safety Standard

EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009

Resistance Features

Safety

Series

RS PRO

Standards/Approvals

EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy