RS PRO Brown Chrome Leather Work Gloves, Size 9
- RS Stock No.:
- 273-5526
- Mfr. Part No.:
- L6-316-K
- Manufacturer:
- RS PRO
Subtotal (1 pair)*
€40.44
(exc. VAT)
€49.74
(inc. VAT)
Temporarily out of stock
- 153 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €40.44 |
*price indicative
- RS Stock No.:
- 273-5526
- Mfr. Part No.:
- L6-316-K
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Chrome Leather | |
| Lining Material | Cotton Jersey | |
| Colour | Brown | |
| Series | RS PRO | |
| Resistance Features | Safety | |
| Safety Standard | EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009 | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Chrome Leather | ||
Lining Material Cotton Jersey | ||
Colour Brown | ||
Series RS PRO | ||
Resistance Features Safety | ||
Safety Standard EN 12477:2001 + A1:2005, EN 388:2016 + A1:2018, EN 407:2004, EN 420:2003 + A1:2009 | ||
Number of Gloves 1 | ||
Standards/Approvals EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2004, EN 420:2003+A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO Brown Chrome Leather Work Gloves, Size 9
- RS PRO Brown Chrome Leather Work Gloves
- Liscombe Brown Work Gloves, Size 9
- RS PRO Brown Leather Work Gloves, Size 09
- RS PRO Brown Leather Work Gloves, Size 9
- Polyco Healthline Premium Chrome Rigger Red Cotton Size 9
- RS PRO Brown Leather Work Gloves, Size 16 in
- RS PRO Brown Leather Work Gloves
